BMNIDE0404211R5MXB


Description:
BMNIDE040421 1,5uH A 20%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC1,5U20%
Rutronik No.:
IND22381
Unit Pack:
300
MOQ:
300
Packaging:
REEL
- Inductance
- 1.5 µH
- Mounting
- SMD
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 4 mm
- Width
- 4 mm
- Height
- 2.1 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.