BMNI000404316R8MXH
Description:
BMNI00040431 6,8uH 3,9A 20%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC6,8U20%
Rutronik No.:
IND22320
Unit Pack:
300
MOQ:
2000
Packaging:
REEL
- Inductance
- 6.8 µH
- Mounting
- SMD
- Current rated
- 3900 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 3600 mA
- R(DC)typ.
- 0.0674 Ohm
- R(DC)max.
- 0.0741 Ohm
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 4 mm
- Width
- 4 mm
- Height
- 3.1 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.