BMCA000808301R8MA1


Description:
BMCA000808301 1,8uH 9,3A 20%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC1,8U20%
Rutronik No.:
IND21820
Unit Pack:
500
MOQ:
500
Packaging:
REEL
- Inductance
- 1.8 µH
- Mounting
- SMD
- Current rated
- 9300 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 16000 mA
- R(DC)typ.
- 10.5 Ohm
- R(DC)max.
- 12.6 Ohm
- Test frequency
- 0.1 MHz
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 9.1 mm
- Width
- 8.4 mm
- Height
- 3 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Weight
- 1.2 g
- Series
- BMC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.