BKPE002012101R0MA2


Description:
BKPE 1,0uH 1700mA 20% MLT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC1,0U0805
Rutronik No.:
IND21645
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Inductance
- 1 µH
- Mounting
- SMD
- Current rated
- 2.1 mA
- Tolerance
- 20 %
- Technology
- MULTILAYER
- Current sat.
- 1.7 mA
- R(DC)max.
- 0.1 Ohm
- Test frequency
- 3 MHz
- Enclosure type
- SHIELDED
- Length
- 2 mm
- Width
- 1.25 mm
- Height
- 1 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.