BKPA002520102R2M00


Description:
BKPA 2,2uH 1000mA 30% MLT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC2,2U0805
Rutronik No.:
IND21893
Unit Pack:
3000
MOQ:
33000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 1.5 µH
- Mounting
- SMD
- Design size
- 0805 Inch
- Current rated
- 1000 mA
- Tolerance
- 30 %
- Technology
- MULTILAYER
- R(DC)typ.
- 0.15 Ohm
- Design
- CERAMIC
- Enclosure type
- UNSHIELDED
- Length
- 2.5 mm
- Width
- 2 mm
- Height
- 1 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Weight
- 0.01 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85045000000
- Country
- Taiwan
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.