BH1ALD2


Description:
LED Mod 9-36V to 20V 1000mA DIP
Supplier:
PULSE a YAGEO company
Matchcode:
BH1ALD2
Rutronik No.:
LEDDRV1986
Unit Pack:
1
MOQ:
1
package:
DIP
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LEDDRV
- Power
- 20 W
- Input voltage
- 36 V
- Output voltage
- 20 V
- Input Current
- 1000 mA
- Efficiency
- 90 %
- PFC
- NO YES/NO
- Oper.temp.
- -40/+85 °
- Automotive
- NO
- Package
- DIP
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85044095900
- Country
- China
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.