BBPY00201209331Y00


image shown is a representation only
Description:
BBPY00201209 330R 2000mA 0,08R
Supplier:
PULSE a YAGEO company
Matchcode:
FEC330R0805
Rutronik No.:
FE5275
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Design size
- 0805
- Impedance Z
- 330 Ohm
- Testfrequency
- 100 MHz
- Current I
- 2000 mA
- DCR
- 0.08 Ohm
- Length
- 2 mm
- Width
- 1.25 mm
- Height
- 0.9 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Tolerance
- 25 %
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.