B78E12-0R5


image shown is a representation only
Description:
DC/DC Mod 15-36V to 12V THT
Supplier:
PULSE a YAGEO company
Matchcode:
B78E12-0R5
Rutronik No.:
ICDCDC6185
Unit Pack:
42
MOQ:
1250
package:
DIP
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 6 W
- Vin(min)
- 15 V(DC)
- Vin(max)
- 36 V(DC)
- V out
- 12 V(DC)
- No.of outputs
- SINGLE
- Output current
- 500 mA
- Isolated
- NO
- Isolation
- 0 kV(DC)
- Reg./Unreg.
- N/A
- Efficiency
- 92 %
- Series
- B78C/E/HB/
- Automotive
- NO
- Package
- DIP
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.