B4003NL
Description:
B40 SMD COMMON MODE ADSL&VDSL
Supplier:
PULSE a YAGEO company
Matchcode:
INDK-B4003NLT
Rutronik No.:
IND7564
Unit Pack:
50
MOQ:
850
Packaging:
TUBE
- Inductance
- 4700X2 µH
- Mounting
- SMD
- Testfrequency/Z
- 1 MHz
- Technology
- WIREWOUND
- Length
- 9.02 mm
- Width
- 8.76 mm
- Height
- 7.62 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Weight
- 1 g
- Design
- HORIZONTAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.