AWVS00606045150M00


image shown is a representation only
Description:
AWVS00606045 15uH 1,90A 20% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC15U20%
Rutronik No.:
IND22767
Unit Pack:
1000
MOQ:
10000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 15 µH
- Mounting
- SMD
- Current rated
- 1900 mA
- Tolerance
- 20 %
- Current sat.
- 3000 mA
- R(DC)max.
- 0.08 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 6 mm
- Width
- 6 mm
- Height
- 4.5 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.