AWCU00453228201XTE
Description:
AWCU00453228 200uH 100mA WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDK2X200U1812
Rutronik No.:
IND21736
Unit Pack:
2500
MOQ:
2500
Packaging:
REEL
- Inductance
- LX200 µH
- Mounting
- SMD
- Design size
- 1812 Inch
- Current I
- 100 mA
- Enclosure type
- HOUSING
- Tolerance
- +60/-20 %
- Testfrequency/Z
- 0,1 MHz
- Technology
- WIREWOUND
- Length
- 4,5 mm
- Width
- 3,2 mm
- Height
- 2,8 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Design
- SIGNALLINE
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- AWCU
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.