AWCS001207072N2K00
Description:
AWCS0012 2,2nH 0,96A 10%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC0,0022U10%
Rutronik No.:
IND22285
Unit Pack:
4000
MOQ:
12000
Packaging:
REEL
- Inductance
- 0.0022 µH
- Mounting
- SMD
- Current rated
- 960 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.07 Ohm
- Test frequency
- 250 MHz
- Enclosure type
- UNSHIELDED
- Length
- 1.19 mm
- Width
- 0.7 mm
- Height
- 0.66 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- SFR
- 10800 MHz
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.