AWCS0012070722NJ00
![PULSE PULSE](https://www.rutronik24.com/images/logos/pulse_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
AWCS0012 22nH 0,4A 5%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC0,022U5%
Rutronik No.:
IND22278
Unit Pack:
4000
MOQ:
36000
Packaging:
REEL
- Inductance
- 0,022 µH
- Mounting
- SMD
- Current rated
- 400 mA
- Tolerance
- 5 %
- Technology
- WIREWOUND
- R(DC)max.
- 0,3 Ohm
- Enclosure type
- UNSHIELDED
- Length
- 1,19 mm
- Width
- 0,51 mm
- Height
- 0,66 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- SFR
- 2800 MHz
- Quality
- 25
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.