AWCS0012070715NJ00
Description:
AWCS0012 15nH 560mA 5%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC0,015U5%
Rutronik No.:
IND22283
Unit Pack:
4000
MOQ:
12000
Packaging:
REEL
- Inductance
- 0.015 µH
- Mounting
- SMD
- Current rated
- 560 mA
- Tolerance
- 5 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.17 Ohm
- Enclosure type
- UNSHIELDED
- Length
- 1.19 mm
- Width
- 0.7 mm
- Height
- 0.66 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.