AWCM0016100856NJ00
Description:
AWCM0 56nH 0,36A 5%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC0,056U0603
Rutronik No.:
IND21383
Unit Pack:
4000
MOQ:
8000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0.056 µH
- Mounting
- SMD
- Design size
- 0603 Inch
- Current rated
- 360 mA
- Tolerance
- 5 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.35 Ohm
- Test frequency
- 100 MHz
- Enclosure type
- UNSHIELDED
- Length
- 1.6 mm
- Width
- 1.02 mm
- Height
- 1.02 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- SFR
- 2400 MHz
- Quality
- 38
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.