ASCH001608081N0S00
![PULSE PULSE](https://www.rutronik24.com/images/logos/pulse_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
ASCH00 0,001uH 0,6A 0,3nH
Supplier:
PULSE a YAGEO company
Matchcode:
INDC0,001U0603
Rutronik No.:
IND21310
Unit Pack:
4000
MOQ:
12000
Packaging:
REEL
- Inductance
- 0,001 µH
- Mounting
- SMD
- Current rated
- 600 mA
- Tolerance
- 0,3nH %
- R(DC)max.
- 0,1 Ohm
- Test frequency
- 100 MHz
- Length
- 1,6 mm
- Width
- 0,8 mm
- Height
- 0,8 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 10000 MHz
- Quality
- 8
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Taiwan
- Supplier Lead time
- 33 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.