ASCH00100505R15JCP


image shown is a representation only
Description:
ASCH001005 150nH 0,1A 5% MLT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC0,15U0402
Rutronik No.:
IND22462
Unit Pack:
10000
MOQ:
70000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0,15 µH
- Mounting
- SMD
- Design size
- 1005 Inch
- Current rated
- 100 mA
- Tolerance
- 5 %
- Technology
- MULTILAYER
- R(DC)max.
- 3,5 Ohm
- Test frequency
- 100 MHz
- Design
- CERAMIC
- Length
- 1 mm
- Width
- 0,6 mm
- Height
- 0,6 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Quality
- 8
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.