APPM00151365551XY0
Description:
APPM001513 550R 10A
Supplier:
PULSE a YAGEO company
Matchcode:
INDK2X550R10A
Rutronik No.:
IND21640
Unit Pack:
450
MOQ:
1000
Packaging:
REEL
- Mounting
- SMD
- Design size
- 1513 Inch
- Current I
- 10000 mA
- DCR
- 0.0038 Ohm
- Impedance
- 550X2 Ohm
- Testfrequency/Z
- 100 MHz
- Length
- 15 mm
- Width
- 13 mm
- Height
- 6.5 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.