APPM00090748152XY0
Description:
APPM00 2X1500R 3,5A
Supplier:
PULSE a YAGEO company
Matchcode:
INDK2X1500R2,5A
Rutronik No.:
IND22371
Unit Pack:
700
MOQ:
1400
Packaging:
REEL
- Mounting
- SMD
- Current I
- 3500 mA
- DCR
- 0.018 Ohm
- Impedance
- 1500X2 Ohm
- Technology
- WIREWOUND
- Length
- 9 mm
- Width
- 7 mm
- Height
- 4.8 mm
- Testfrequency/Q
- 100 MHz
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.