APMD00282521101M8E


Description:
APMD00282521 100uH 11,2A 20% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC100U20%
Rutronik No.:
IND22627
Unit Pack:
1
MOQ:
1
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 100 µH
- Mounting
- SMD
- Current rated
- 11200 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 9400 mA
- R(DC)max.
- 0.0229 Ohm
- Test frequency
- 0.1 MHz
- Enclosure type
- SHIELDED
- Length
- 28 mm
- Width
- 25 mm
- Height
- 21 mm
- T(A)min
- -40 °C
- T(A)max
- 165 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.