ANTX100P001B15163


Description:
GNSS PCB Antenna
Supplier:
PULSE a YAGEO company
Matchcode:
ANTX100P001B15163
Rutronik No.:
WIREAC2841
Unit Pack:
1
MOQ:
2000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- PCB
- Standard
- GNSS
- Frequency
- 1559-1612M Hz
- Connector (1)
- IPEX/U.FL
- Cable length
- 100 mm
- Impedance
- 50 Ohm
- Gain
- 3.9 dB
- Size
- 50 mm
- Packaging
- REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.