ANT8010JLC1B1516A


Description:
GPS Ceramic Antenna 1575GHz
Supplier:
PULSE a YAGEO company
Matchcode:
ANT8010JLC1B1516A
Rutronik No.:
WIREAC3220
Unit Pack:
100
MOQ:
500
Packaging:
BOX
- Antenna type
- Ceramic
- Standard
- GNSS
- Frequency
- 1575 M Hz
- Impedance
- 50 Ohm
- Size
- 8 mm
- Packaging
- BOX
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.