ANT5320LL24R2455A


image shown is a representation only
Description:
Ceramic Ant. 2,4/5,0GHz 5,3x2,0
Supplier:
PULSE a YAGEO company
Matchcode:
ANT5320LL24R2455A
Rutronik No.:
WIREAC2812
Unit Pack:
1
MOQ:
10000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Ceramic
- Standard
- 2,4/5GHz
- Frequency
- 2,4/5 G Hz
- Impedance
- 50 Ohm
- Gain
- 2.17 dB
- Size
- 5.3 mm
- Packaging
- REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.