ANT3216LL11R2400A


Description:
ANT3216LL11R2400A
Supplier:
PULSE a YAGEO company
Matchcode:
ANT3216LL11R2400A
Rutronik No.:
WIREAC3339
Unit Pack:
3000
MOQ:
15000
Packaging:
REEL
- Antenna type
- Ceramic
- Standard
- 2,4/5GHz
- Frequency
- 2,4 G Hz
- Impedance
- 50 Ohm
- Size
- 3.2 mm
- Packaging
- REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.