ANT2112A010B0918A


Description:
Ceramic ant. 900/1800MHz
Supplier:
PULSE a YAGEO company
Matchcode:
ANT2112A010B0918A
Rutronik No.:
WIREAC2843
Unit Pack:
1
MOQ:
2000
Packaging:
BAG
- Antenna type
- Ceramic
- Standard
- Cellular
- Frequency
- 900-1800 M Hz
- Impedance
- 50 Ohm
- Size
- 21 mm
- Packaging
- BAG
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.