ANT1818B003R1516S


Description:
SMD 18x18x4 GPS&GLONASS Patch Ant.
Supplier:
PULSE a YAGEO company
Matchcode:
ANT1818B003R1516S
Rutronik No.:
WIREAC2864
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
- Antenna type
- Patch
- Standard
- GNSS
- Frequency
- 1575-1602M Hz
- Impedance
- 50 Ohm
- Size
- 18 mm
- Packaging
- TRAY
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.