AMRZ001010404R7MA5


Description:
AMRZ00101040 4,7uH 9,8A 20%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC4,7U20%
Rutronik No.:
IND21867
Unit Pack:
1
MOQ:
800
Packaging:
REEL
- Inductance
- 4,7 µH
- Mounting
- SMD
- Current rated
- 9800 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 9200 mA
- R(DC)typ.
- 0,0143 Ohm
- R(DC)max.
- 0,01532 Ohm
- Test frequency
- 0,1 MHz
- Enclosure type
- UNSHIELDED
- Length
- 10,2 mm
- Width
- 11,6 mm
- Height
- 3,8 mm
- T(A)min
- -55 °C
- T(A)max
- 155 °C
- Series
- AMRZ
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.