AMMB001313645R6MV3


Description:
AMMBFS1313645 5,6uH 13,5A 20%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC5,6U20%
Rutronik No.:
IND21862
Unit Pack:
250
MOQ:
10000
Packaging:
REEL
- Inductance
- 5,6 µH
- Mounting
- SMD
- Current rated
- 13500 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 32000 mA
- R(DC)typ.
- 0,0093 Ohm
- R(DC)max.
- 0,01 Ohm
- Test frequency
- 0,1 MHz
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 12,9 mm
- Width
- 13,2 mm
- Height
- 6,4 mm
- T(A)min
- -55 °C
- T(A)max
- 155 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.