AFSIFS090908R68M05


Description:
AFSI00090908 0,68uH 36A 20%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC0,68U20%
Rutronik No.:
IND21774
Unit Pack:
1
MOQ:
300
Packaging:
REEL
- Inductance
- 0,68 µH
- Mounting
- SMD
- Current rated
- 36000 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 38000 mA
- R(DC)typ.
- 0,0013 Ohm
- R(DC)max.
- 0,002 Ohm
- Test frequency
- 0,1 MHz
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 9,3 mm
- Width
- 9 mm
- Height
- 8,1 mm
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.