AE5002
Description:
AE5002 CMC 100mA -40/+125°C
Supplier:
PULSE a YAGEO company
Matchcode:
INDK2X
Rutronik No.:
IND18275
Unit Pack:
2500
MOQ:
2500
Packaging:
REEL
- Design size
- 1812 Inch
- Current I
- 100 mA
- DCR
- 5.5 Ohm
- Tolerance
- 35 %
- Technology
- WIREWOUND
- Length
- 4.5 mm
- Width
- 3.2 mm
- Height
- 2.8 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.