ABBK00321611601Y00
image shown is a representation only
Description:
SBK321611T 600R 400mA 0,3R
Supplier:
PULSE a YAGEO company
Matchcode:
FEC600R1206
Rutronik No.:
FE5266
Unit Pack:
3000
MOQ:
9000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Design size
- 1206
- Impedance Z
- 600 Ohm
- Testfrequency
- 100 MHz
- Current I
- 400 mA
- DCR
- 0,3 Ohm
- Length
- 2 mm
- Width
- 1,25 mm
- Height
- 0,9 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Tolerance
- 25 %
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85045000000
- Country
- Taiwan
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.