SMT-1427-S-5V-HT-R
Description:
SMT-1427 2,7kHz 14x11MM SMD 5V
Supplier:
PUI AUDIO
Matchcode:
SIGC2,70KO
Rutronik No.:
SOUND1555
Unit Pack:
750
MOQ:
750
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- TRANSDUCER
- Technics
- MAGNETIC
- Electronics
- NO
- Mounting
- SMD
- Frequency
- 2,7 kHz
- Sound pressure
- 90 dB
- Rated voltage
- 5 V
- Length/Diameter
- 14 mm
- Width
- 11 mm
- Height
- 2,2 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Rated current
- 60 mA
- Impedance
- 40 Ohm
- Housing
- YES
- Sound hole
- SIDE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.