SMT-0940-T-3V-R
![PUI AUDIO PUI AUDIO](https://www.rutronik24.com/images/logos/pui_audio_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
SMT-0940 4,00kHz 9X9MM SMD 3V
Supplier:
PUI AUDIO
Matchcode:
SIGC4,0KO
Rutronik No.:
SOUND1153
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- TRANSDUCER
- Technics
- PIEZO
- Electronics
- NO
- Mounting
- SMD
- Frequency
- 4 kHz
- Sound pressure
- 70 dB
- Rated voltage
- 3 V
- Length/Diameter
- 9 mm
- Width
- 9 mm
- Height
- 1,9 mm
- T(A)min
- -30 °C
- T(A)max
- 85 °C
- Rated current
- 1 mA
- Capacitance
- 12000 pF
- Housing
- YES
- Sound hole
- SIDE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.