- Home
- Passive Components
- Buzzers, Speakers, Microphones
- PUI AUDIO Buzzers, Speakers, Microphones
SMT-0827 2,73kHz 5,0V SMD
Supplier:
PUI AUDIO
Matchcode:
SIGC2,73KO
Rutronik No.:
SOUND1715
Unit Pack: 600
MOQ: 600
Packaging: REEL
- Type
-
TRANSDUCER
- Technics
-
MAGNETIC
- Electronics
-
NO
- Mounting
-
SMD
- Frequency
-
2,73 kHz
- Sound pressure
-
85 dB
- Rated voltage
-
5 V
- Length/Diameter
-
8,5 mm
- Width
-
8,5 mm
- Height
-
5,5 mm
- T(A)min
-
-40 °C
- T(A)max
-
85 °C
- Rated current
-
80 mA
- Impedance
-
30 Ohm
- Feedback pin
-
NO
- Housing
-
YES
- Sound hole
-
SIDE
- IP rated
-
NO
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SMT-0827 2,73kHz 5V SMD
Packaging:
REEL
SMT-0827 2,73kHz 3,6V SMD
Packaging:
REEL
SMT-0824 2,4kHz 8,5MM 5Vpp SMD
Packaging:
REEL
SMT-0927 2,7kHz 8,5X8,5 SMD 5V
Packaging:
REEL
KSSG 2,73kHz 8,5MM SMD
Packaging:
REEL
KSSG 2,73kHz 8,5MM 3,6Vp SMD
Packaging:
REEL
RTM 4,00kHz 8,5MM SMD 5Vp
Packaging:
REEL
KSSG 2,73kHz 8,5MM SMD 3,6V
Packaging:
REEL
SMT-0840 4,0kHz 8,5X8,5MM...
Packaging:
REEL
SMT-0927 2,73kHz 9X9MM SMD...
Packaging:
REEL
Previous
Next