- Home
- Passive Components
- Buzzers, Speakers, Microphones
- PUI AUDIO Buzzers, Speakers, Microphones
![PUI AUDIO PUI AUDIO](https://www.rutronik24.com/images/logos/pui_audio_webgate.png)
SMT-0825 2,5kHz 8X8MM SMD 3,6V
Supplier:
PUI AUDIO
Matchcode:
SIGC2,50KO
Rutronik No.:
SOUND1422
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
- Type
-
TRANSDUCER
- Technics
-
MAGNETIC
- Electronics
-
NO
- Mounting
-
SMD
- Frequency
-
2.5 kHz
- Sound pressure
-
87 dB
- Rated voltage
-
3.6 V
- Length/Diameter
-
8.5 mm
- Width
-
8.5 mm
- Height
-
4.1 mm
- T(A)min
-
-30 °C
- T(A)max
-
70 °C
- Rated current
-
90 mA
- Impedance
-
15 Ohm
- Housing
-
YES
- Sound hole
-
TOP
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SMT-0825 2,5kHz 8X8MM SMD 3,6V
Packaging:
REEL
SMT-0821 2,1kHz 3,6V SMD
Packaging:
REEL
SMT-0827 2,7kHz 3,6V SMD
Packaging:
REEL
SMT-0825 2,5kHz 8X8MM SMD 3,6V
Packaging:
REEL
KSSG 2,73kHz 8,5MM SMD
Packaging:
REEL
SMT-0931 3,1kHz 8X8MM SMD 3,6V
Packaging:
REEL
Topseller
SMT-0823 2,3kHz 8X8MM SMD 5V
Packaging:
REEL
KSSG 2,73kHz 8,5MM SMD
Packaging:
REEL
SMT-0826 2,63kHz 8X8MM SMD...
Packaging:
REEL
KSSG 2,73kHz 8,5MM SMD 3,6V
Packaging:
REEL
Previous
Next