- Home
- Passive Components
- Buzzers, Speakers, Microphones
- PUI AUDIO Buzzers, Speakers, Microphones
image shown is a representation only
SMT-0727 2,7kHz 7X7MM SMD 3,6V
Supplier:
PUI AUDIO
Matchcode:
SIGC2,70KO
Rutronik No.:
SOUND1086
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
- Type
-
TRANSDUCER
- Technics
-
MAGNETIC
- Electronics
-
NO
- Mounting
-
SMD
- Frequency
-
2,7 kHz
- Sound pressure
-
85 dB
- Rated voltage
-
3,6 V
- Length/Diameter
-
7,5 mm
- Width
-
7,5 mm
- Height
-
2 mm
- T(A)min
-
-30 °C
- T(A)max
-
70 °C
- Rated current
-
120 mA
- Impedance
-
12 Ohm
- Housing
-
YES
- Sound hole
-
SIDE
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SMT-0827 2,7kHz 3,6V SMD
Packaging:
REEL
SMT-0827 2,7kHz 3,6V SMD
Packaging:
REEL
KSSG 2,73kHz 7,5MM SMD
Packaging:
REEL
SMT-0825 2,5kHz 8X8MM SMD 3,6V
Packaging:
REEL
SMT-0540 4,0kHz 5X5MM SMD 3V
Packaging:
REEL
SMT-1427 2,7kHz 14x11MM SMD 5V
Packaging:
REEL
KSSG 2,73kHz 8,5MM SMD 3,6V
Packaging:
REEL
SMT-0540 4,0kHz 5X5MM SMD 3V
Packaging:
REEL
SMT-0931 3,1kHz 8X8MM SMD 3,6V
Packaging:
REEL
Topseller
KSSG 4,0kHz 5MM SMD 3V
Packaging:
REEL
Previous
Next