SMS-2030MS


Description:
SMS-2030 0,76kHz 20X20MM SMD
Supplier:
PUI AUDIO
Matchcode:
SIGC0,76KO
Rutronik No.:
SOUND1684
Unit Pack:
1
MOQ:
400
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Technics
- MAGNETIC
- Mounting
- SMD
- Frequency
- 0.76 kHz
- Sound Pressure
- 91 dB
- Rated power
- 0.5 W
- Length/Diameter
- 20 mm
- Width
- 20 mm
- Height
- 4.7 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Impedance
- 30 Ohm
- Housing
- YES
- IP rated
- NO
- Protect. film
- NO
- Diaphragm mat.
- PLASTIC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85182900900
- Country
- China
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.