SMS-2008MS-R
Description:
SMS-2008 0,85kHz 20X20MM SMD
Supplier:
PUI AUDIO
Matchcode:
SIGC0,85KO
Rutronik No.:
SOUND1304
Unit Pack:
400
MOQ:
400
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Technics
- MAGNETIC
- Mounting
- SMD
- Frequency
- 0,85 kHz
- Sound Pressure
- 90 dB
- Rated power
- 0,8 W
- Length/Diameter
- 20 mm
- Width
- 20 mm
- Height
- 4,5 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Impedance
- 8 Ohm
- Housing
- YES
- IP rated
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85182900900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.