SMS-1308MS-2-R


image shown is a representation only
Description:
SMS-1308 0,85kHz 13X13MM SMD
Supplier:
PUI AUDIO
Matchcode:
SIGC0,85KO
Rutronik No.:
SOUND1079
Unit Pack:
600
MOQ:
600
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Technics
- MAGNETIC
- Mounting
- SMD
- Frequency
- 0.85 kHz
- Sound Pressure
- 88 dB
- Tested@
- 0.1 W/m
- Rated power
- 0.7 W
- Length/Diameter
- 13 mm
- Width
- 13 mm
- Height
- 4 mm
- T(A)min
- -30 °C
- T(A)max
- 85 °C
- Impedance
- 8 Ohm
- Housing
- YES
- IP rated
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85182900900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.