SMI-1324-TW-3V-R


image shown is a representation only
Description:
SMI-1324 2,4kHz 12,8X12,8MM SMD
Supplier:
PUI AUDIO
Matchcode:
SIGC2,4KM
Rutronik No.:
SOUND1530
Unit Pack:
50
MOQ:
50
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- INDICATOR
- Technics
- MAGNETIC
- Electronics
- YES
- Mounting
- SMD
- Frequency
- 2.4 kHz
- Sound pressure
- 75 dB
- Rated voltage
- 3 V
- Rated power
- 30 W
- Length/Diameter
- 12.8 mm
- Width
- 12.8 mm
- Height
- 6.5 mm
- T(A)min
- -20 °C
- T(A)max
- 70 °C
- Rated current
- 30 mA
- Housing
- YES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.