SMI-1027-TW-3V-R


Description:
SMI-1027 2,7kHz 9X9MM SMD 3V
Supplier:
PUI AUDIO
Matchcode:
SIGC2,7KM
Rutronik No.:
SOUND1444
Unit Pack:
750
MOQ:
750
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- INDICATOR
- Technics
- MAGNETIC
- Electronics
- YES
- Mounting
- SMD
- Frequency
- 2.7 kHz
- Sound pressure
- 80 dB
- Rated voltage
- 3 V
- Length/Diameter
- 9.7 mm
- Width
- 9.7 mm
- Height
- 5 mm
- T(A)min
- -30 °C
- T(A)max
- 70 °C
- Rated current
- 30 mA
- Feedback pin
- NO
- Housing
- YES
- Sound hole
- TOP
- IP rated
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.