PSD0401120


image shown is a representation only
Description:
PRESSURE SENS 3,5x3,5x1,4MM 3,3Vdc SMD
Supplier:
PUI AUDIO
Matchcode:
PRESSURESENSOR 3,5x3,5x1,4
Rutronik No.:
PIEZO4913
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Housing
- YES
- Technics
- PIEZO
- Mounting
- SMD
- Type
- PRESSURE
- Voltage
- 2.7 V
- Method
- MEMS
- Width
- 3.55 mm
- Height
- 1.4 mm
- T(A)min
- -20 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Length/Diameter
- 3.55 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- China
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.