POW-1644L-LWC25-B-R


Description:
POW MICRO OMNI 44dB 2Vdc 0,5mA
Supplier:
PUI AUDIO
Matchcode:
SIGL44DB
Rutronik No.:
SOUND1492
Unit Pack:
100
MOQ:
3000
Packaging:
BAG
- Technics
- ELECTRET
- Directivity
- OMNI
- Mounting
- WIRE
- Sensitivity
- -44 dB
- Length/Diameter
- 7 mm
- Height
- 2.6 mm
- T(A)min
- -20 °C
- T(A)max
- 70 °C
- Rated voltage
- 2 V
- Current
- 0.5 mA
- Impedance
- 2200 Ohm
- Pin/Wire length
- 25 mm
- IP rated
- YES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85181000900
- Country
- China
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.