POM-3535P-3-R


image shown is a representation only
Description:
POM MICRO OMNI 35dB 2Vdc 0,5mA
Supplier:
PUI AUDIO
Matchcode:
SIGP35DB
Rutronik No.:
SOUND1168
Unit Pack:
100
MOQ:
100
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Technics
- ELECTRET
- Directivity
- OMNI
- Mounting
- THT
- Sensitivity
- -35 dB
- Length/Diameter
- 6 mm
- Height
- 3.5 mm
- Pitch
- 1.9 mm
- T(A)min
- -20 °C
- T(A)max
- 60 °C
- Rated voltage
- 2 V
- Current
- 0.5 mA
- Impedance
- 2200 Ohm
- Pin/Wire length
- 2.8 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85181000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.