HD-LA1307-SM


image shown is a representation only
Description:
HAPTIC 13X13X7MM 2Vac SMD
Supplier:
PUI AUDIO
Matchcode:
HAPTIC
Rutronik No.:
PIEZO4901
Unit Pack:
1
MOQ:
400
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Housing
- YES
- Technics
- MAGNETIC
- Mounting
- SMD
- Type
- HAPTIC
- Voltage
- 2 V
- Method
- LRA
- Width
- 13 mm
- Height
- 6.9 mm
- T(A)min
- -20 °C
- T(A)max
- 65 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Length/Diameter
- 13 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85011010900
- Country
- China
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.