HD-EMB1104-SM-2
![PUI AUDIO PUI AUDIO](https://www.rutronik24.com/images/logos/pui_audio_medium.png)
![PUI AUDIO HD-EMB1104-SM-2](https://www.rutronik24.com/pim/klgr/medium/PIEZO.jpg)
image shown is a representation only
Description:
HAPTIC 3,4x11x4,4 2,7Vdc SMD
Supplier:
PUI AUDIO
Matchcode:
HAPTIC 3,4x11x4,4
Rutronik No.:
PIEZO4848
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Housing
- YES
- Technics
- MAGNETIC
- Mounting
- SMD
- Type
- HAPTIC
- Voltage
- 2,7 V
- Method
- ERM
- Width
- 4,4 mm
- Height
- 3,4 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Length/Diameter
- 11 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85011010900
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.