AW-10FR-NSVC
![PUI AUDIO PUI AUDIO](https://www.rutronik24.com/images/logos/pui_audio_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
AW-10FR 46MM 12V IP65 LEADS
Supplier:
PUI AUDIO
Matchcode:
SIGL2,7KM
Rutronik No.:
SOUND1407
Unit Pack:
4
MOQ:
1
Packaging:
BOX
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- WIRE
- Sound Pressure
- 118 dB
- Rated voltage
- 12 V
- Length/Diameter
- 46 mm
- Height
- 43 mm
- T(A)min
- -25 °C
- T(A)max
- 70 °C
- Rated current
- 15 mA
- Pin/Wire length
- 210 mm
- IP rated
- YES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85182900900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.