AT-4625-TT-HT-R
Description:
AT-4625 2,5kHz 45MM THT 20V
Supplier:
PUI AUDIO
Matchcode:
SIGP2,5KO
Rutronik No.:
SOUND1402
Unit Pack:
36
MOQ:
1008
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- TRANSDUCER
- Technics
- PIEZO
- Electronics
- NO
- Mounting
- THT
- Frequency
- 2,5 kHz
- Sound pressure
- 120 dB
- Rated voltage
- 20 V
- Length/Diameter
- 45,4 mm
- Height
- 13,6 mm
- Pitch/Leadspace
- 44,9 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Rated current
- 80 mA
- Feedback pin
- NO
- Housing
- YES
- Pin/Wire length
- 5,5 mm
- Sound hole
- TOP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.