AST-1732MR-R


Description:
AST 1,8kHz 17MM 32R 0,2W THT
Supplier:
PUI AUDIO
Matchcode:
SIGP1,8KO
Rutronik No.:
SOUND1388
Unit Pack:
650
MOQ:
650
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Technics
- MAGNETIC
- Mounting
- THT
- Frequency
- 1.8 kHz
- Sound Pressure
- 90 dB
- Tested@
- 0.1 W/m
- Rated power
- 0.2 W
- Length/Diameter
- 17 mm
- Height
- 8 mm
- Pitch/Leadspace
- 7.6 mm
- T(A)min
- -20 °C
- T(A)max
- 55 °C
- Impedance
- 32 Ohm
- Housing
- YES
- Pin/Wire length
- 5.8 mm
- Diaphragm mat.
- PLASTIC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85182900900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.