AST-030C0MR-R
Description:
AST 1,2kHz 29,7MM THT
Supplier:
PUI AUDIO
Matchcode:
SIGP1,2KO
Rutronik No.:
SOUND1323
Unit Pack:
50
MOQ:
50
Packaging:
TRAY
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Technics
- MAGNETIC
- Mounting
- THT
- Frequency
- 1,2 kHz
- Sound Pressure
- 80 dB
- Rated power
- 0,15 W
- Length/Diameter
- 29,7 mm
- Height
- 12,7 mm
- T(A)min
- -20 °C
- T(A)max
- 60 °C
- Impedance
- 100 Ohm
- Housing
- YES
- Pin/Wire length
- 5,5 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85182900900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.